Rubycon 25ML47MEFC6.3X5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 47muF ±20% 0.248Dia 6.30mm
$ 0.072
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25ML47MEFC6.3X5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Newark

element14 APAC

Farnell

CAD Models

Download Rubycon 25ML47MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-12-31

Related Parts

PanasonicECE-A1EKA470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 47muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1EKA470I
Cap Aluminum 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 70mA 1000h 85°C Ammo Pack
NichiconUMA1E470MDD
Cap Aluminum Lytic 47uF 25V 20%( 8 X 5mm) Radial 2.5mm 70mA 2000h 85C Bulk
NichiconUSR1E470MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 25 V DC, SR SERIES 2000H 6.3 (DIA.) X 7MM
47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMA 25V 47muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Rubycon 25ML47MEFC6.3X5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 47muF ±20% 0.248Dia 6.30mm
47uF 25V ±20% 65mA@120Hz Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5mm) Radial 2.5mm 65mA 3000h 105C
Aluminium Electrolytic Capacitor, Ml Series, 47 - F, - 20%, 25 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25ML47MEFC6.3X5
CAP, 47µF, 25V, 20%; Capacitance: 47µF; Voltage Rating: 25V; Product Range: ML Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25ML47MEFC 6.3X5
  • 25ML47MEFC-6.3X5