Rubycon 25JZV100M6.3X8

Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 8mm) SMD 300mA 2000h 105C Automotive AEC-Q200 T/R
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 25JZV100M6.3X8.

IHS

Datasheet2 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+8.68%

CAD Models

Download Rubycon 25JZV100M6.3X8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.157
$ 0.157
Stock
53,690
280,865
280,865
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
340 mΩ
340 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
150 mA
150 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 35V 100muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 108mA 2000h 85C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 100muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicEEETC1C101XP
Panasonic EEETC1C101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Rubycon 25JZV100M6.3X8 provided by its distributors.

Cap Aluminum Lytic 100uF 25V 20%( 6.3 X 8mm) SMD 300mA 2000h 105C Automotive AEC-Q200 T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
JZV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 25V
100¦ÌF 25V ¡À20% 2000h@ 105¡ãC 150mA@ 120Hz,300mA@ 100kHz SMD 6.6mm*6.6mm*8mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25JZV100M 6.3X8