Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEETC1C101XP

Panasonic EEETC1C101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEETC1C101XP.

Panasonic

Datasheet10 pages7 years ago

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+5.78%

CAD Models

Download Panasonic EEETC1C101XP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-03-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEMHJ160ADA101MF80G
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 220mA 2000h 125C Automotive T/R
PanasonicEEE-TPC101XAP
Cap Aluminum 100uF 16V 20% (6.3 X 7.7mm) SMD 197mA 2000h 125°C Embossed T/R
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 197mA 2000h 125C Automotive T/R
PanasonicEEEFK1C101AP
Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA160ADA101MF61G
Cap Aluminum Lytic 100uF 16V 20%( 6.3 X 5.8mm) SMD 240mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEETC1C101XP provided by its distributors.

Panasonic EEETC1C101XP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 16V, 100µF, -40¡C to +125¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap, Alu Elec, 100Uf, 16V, Rad Can Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):16V; Esr:0.45Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Range:Tc Series; Product Length:- Rohs Compliant: Yes |Panasonic EEE-TC1C101XP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-TC1C101XP