Rubycon 250USG1500MEFCSN30X50

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 5.709
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250USG1500MEFCSN30X50.

IHS

Datasheet4 pages3 years ago

Newark

CAD Models

Download Rubycon 250USG1500MEFCSN30X50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.709
$ 4.791
Stock
6,052
12,186
Authorized Distributors
2
6
Capacitance
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
133 mΩ
Life (Hours)
3000 hours
2000 hours
Ripple Current
4.25 A
4.04 A
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMM251VSN152MA50S
Cap Aluminum 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3000mA 3000h 105C
Cornell Dubilier380LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR152M200K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 200V 1500muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMM201VNN152MR50T
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.166 Ohm 3080mA 3000h 105°C Bulk
United Chemi-ConEKMM201VSN152MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
KYOCERA AVXLGU2D152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Rubycon 250USG1500MEFCSN30X50 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
±20% 4.25A@120Hz 10mm 250V 1500uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 1500UF 20% 250V SNAP TH
CAPACITOR ALUM ELECT, 1500UF, 250V, 20%, RADIAL; Capacitance:1500µF; Capacitance Tolerance:± 20%; Diameter:30mm; Height:50mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Series:USG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG