Rubycon 250PK47MEFC12.5X20

47uF 250V ±20% 260mA@120Hz Plugin, D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 250PK47MEFC12.5X20.

IHS

Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 250PK47MEFC12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 0.444
Stock
5,764
4,312
Authorized Distributors
3
6
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
2000 hours
Ripple Current
260 mA
270 mA
Height - Seated (Max)
-
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1H470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1H470B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Wurth Elektronik860040673002
WCAP-ATUL Aluminum Electrolytic Capacitors
PanasonicEEU-FC1H470H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConELXZ500ELL470MFB5D
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 260mA 2000h 105°C Bulk
United Chemi-ConELXZ500ETD470MFB5D
LXZ Series 50 V 47 uF Ø6.3x11.5mm LS=2.5mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 250PK47MEFC12.5X20 provided by its distributors.

47uF 250V ±20% 260mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
47¦ÌF 250V ¡À20% 5mm 2000h@ 85¡ãC 260mA@ 120Hz,390mA@ 10kHz ,D12.5xL20mm 12.5mm*20mm*22mm
CAP ALUM 47UF 20% 250V RADIAL TH

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG