Rubycon 16ZLH3300MEFC12.5X30

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 3300muF 卤20% 0.492Dia 12.50mm
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH3300MEFC12.5X30.

IHS

Datasheet3 pages3 years ago

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-0.30%

CAD Models

Download Rubycon 16ZLH3300MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.665
$ 0.665
Stock
24,741
59,632
59,632
Authorized Distributors
6
6
6
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 mΩ
13 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.415 A
3.63 A
3.63 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1C332L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 3300muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYB160ELL332MK25S
Cap Aluminum Lytic 3300uF 16V 20%( 12.5 X 25mm) Radial 5mm 2530mA 10000h 105C Bulk
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3450mA 6000h 105C
United Chemi-ConEKY-160ELL332MK35S
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2880mA 10000h 105°C Bulk
NichiconUBT1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 16V 3300muF ±20% 0.630Dia 16.00mm
NichiconUHE1C332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 3300muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 16ZLH3300MEFC12.5X30 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 3300muF 卤20% 0.492Dia 12.50mm
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 30mm) Radial 5mm 3450mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
3.3mF 16V ¡À20% 5mm 10000h@ 105¡ãC 2.415A@ 120Hz,3.45A@ 100 kHz ,D12.5xL30mm 12.5mm*30mm*32mm
Capacitor Alum Elect, 3300Uf, 16V, 20%, Radial
3300uF 16V 13mΩ@100kHz ±20% 3.45A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH3300MEFC 12.5X30