Rubycon 16ZLG330MEFC8X11.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLG330MEFC8X11.5.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-16.42%

CAD Models

Download Rubycon 16ZLG330MEFC8X11.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.179
$ 0.179
Stock
27,069
179,223
179,223
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
550 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFM1C331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 330muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
PanasonicEEU-FM1C331B
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
NichiconUHD1C331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 16V 330muF ±20% 0.315Dia 8.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPA1C331MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Rubycon 16ZLG330MEFC8X11.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 16V ¡À20% 3.5mm 3000h@ 105¡ãC 1A@ 100 kHz,550mA@ 120Hz ,D8xL11.5mm 8mm*11.5mm*13mm
Aluminium Electrolytic Capacitor, Zl Series, 330 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLG330MEFC8X11.5
ZLG 330uF 16V 20% 8x11/3,5 RoHSconf
CAP ALUM 330UF 20% 16V RADIAL TH
CAP, 330µF, 16V, 20%; Capacitance: 330µF; Voltage Rating: 16V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLG330MEFC 8X11.5