Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FM1C331B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 330muF ±20% 0.315Dia 8.00mm
$ 0.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1C331B.

Master Electronics

Datasheet11 pages10 years ago

DigiKey

Electro Sonic

Inventory History

3 month trend:
-17.99%

CAD Models

Download Panasonic EEU-FM1C331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.196
$ 0.196
Stock
31,660
58,225
58,225
Authorized Distributors
6
6
6
Capacitance
-
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
950 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Related Parts

PanasonicEEUFM1C331
Panasonic EEUFM1C331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHD1C331MPD
HD Series 330 uF 16V 105°C Ø8 x 11 mm LS=3.5 mm Radial Aluminum Electrolytic Cap
United Chemi-ConEKZE160ELL331MHB5D
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUPA1C331MPD1TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF
United Chemi-ConELXY160ELL331MH15D
Cap Aluminum Lytic 330uF 16V 20%( 8 X 15mm) Radial 3.5mm 555mA 3000h 105C Automotive Bulk

Descriptions

Descriptions of Panasonic EEU-FM1C331B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 16V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum 330uF 16V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
Al Lytic Cap, Radial Fm Series, Low Esr Rohs Compliant: Yes |Panasonic EEU-FM1C331B
Al Lytic Cap, Radial FM Series, Low ESR16VDC, 330u

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America