Rubycon 16ZLG120MEFC6.3X11

ZLG Series 16 V 120 µF 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLG120MEFC6.3X11.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Upverter

Newark

element14 APAC

CAD Models

Download Rubycon 16ZLG120MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.075
$ 0.075
Stock
3,420
18,935,452
18,935,452
Authorized Distributors
4
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
870 mΩ
870 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
372.4 mA
340 mA
340 mA
Height - Seated (Max)
12.4968 mm
6.2992 mm
6.2992 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1V121B
Cap Aluminum Lytic 120uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 2000h 105C Automotive Ammo
PanasonicEEU-FC1V121BJ
Cap Aluminum Lytic 120uF 35V 20% (8 X 11.5mm) Radial 555mA 2000h 105°C
Wurth Elektronik860010373007
WCAP-ATG8 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 16V 120muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860020473009
WCAP-ATG5 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 16ZLG120MEFC6.3X11 provided by its distributors.

ZLG Series 16 V 120 µF 6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
120uF 16V ±20% 372.4mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zl Series, 120 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLG120MEFC6.3X11
CAP, 120µF, 16V, 20%; Capacitance: 120µF; Voltage Rating: 16V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG