Panasonic EEU-FC1V121B

Cap Aluminum Lytic 120uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 2000h 105C Automotive Ammo
$ 0.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V121B.

Master Electronics

Datasheet17 pages8 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+26.35%

CAD Models

Download Panasonic EEU-FC1V121B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.178
Stock
48,328
162,954
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
117 mΩ
117 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm

Related Parts

United Chemi-ConELXY250ELL121MF15D
Cap Aluminum Lytic 120uF 25V 20% (6.3 X 15mm) Radial 2.5mm 390mA 2000h 105°C Bulk
Wurth Elektronik860010473008
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY350ELL121MJC5S
Cap Aluminum Lytic 120uF 35V 20% (10 X 12.5mm) Radial 5mm 625mA 5000h 105°C Bulk
NichiconUPJ1E121MED
PJ Series 120 uF 25V 105°C Ø6.3 x 15mm LS=2.5mm Radial Aluminum Electrolytic Cap
KYOCERA AVXUPJ1E121MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 120muF ±20% 0.248Dia 6.30mm
Wurth Elektronik860010574008
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Panasonic EEU-FC1V121B provided by its distributors.

Cap Aluminum Lytic 120uF 35V 20%( 8 X 11.5mm) Radial 5mm 555mA 2000h 105C Automotive Ammo
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1V121B
Al Electrolytic Cap 120μF 35V ±20% 5mm Pitch 2000h@105°C 360.8mA@120Hz 555mA@100kHz TH D8×L11.5mm 8mm × 11.5mm × 16.5mm
Al Lytic Cap, Radial FC Series, 105C35VDC,120uF,8x
CAP ALUM 120UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America