Nichicon UHE1C121MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 120muF ±20% 0.248Dia 6.30mm
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1C121MED.

RS (Formerly Allied Electronics)

Datasheet6 pages3 years ago

ODG (Origin Data Global)

HQonline

Newark

Factory Futures

Inventory History

3 month trend:
-1.49%

CAD Models

Download Nichicon UHE1C121MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.21
$ 0.21
Stock
18,946,349
51,920
51,920
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
870 mΩ
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
340 mA
405 mA
405 mA
Height - Seated (Max)
6.2992 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
United Chemi-ConEKY-160ELL121MF11D
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
PanasonicEEU-FR1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEU-FR1C121B
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 120muF 16V
PanasonicEEU-FC1C121B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 120muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZE160ELL121MF11D
120uF 16V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UHE1C121MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 120muF ±20% 0.248Dia 6.30mm
CAPACITOR ALUMINUM ELECTROLYTIC, 16VOLTS 120UF , SMALL PACKAGE, HI REL, LOW I
Cap Aluminum Lytic 120uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 340mA 5000h 105C Bulk
120uF 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
HE Series 120 uF 16V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminum Electrolytic Capacitor 120Uf, 16V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UHE1C121MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL