Rubycon 16ZLJ220M6.3X11

220uF 16V ±20% Plugin, D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.034
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLJ220M6.3X11.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-62.04%

CAD Models

Download Rubycon 16ZLJ220M6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Ammo
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZM160ETD221MF11D
220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZM160ELL221MF11D
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KZM 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEKZH160ETD221MF11D
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 500mA 5000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 16ZLJ220M6.3X11 provided by its distributors.

220uF 16V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 220uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 7000h 105C T/R
Aluminium Electrolytic Capacitor, Zlj Series, 220 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16ZLJ220M6.3X11
CAP, 220µF, 16V, 20%; Capacitance: 220µF; Voltage Rating: 16V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG