Rubycon 16TZV680M10X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 680muF 卤20% 0.394Dia 10.00mm
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV680M10X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

HQonline

Farnell

JRH Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Rubycon 16TZV680M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.376
$ 0.376
Stock
317,246
10,737
10,737
Authorized Distributors
6
4
4
Capacitance
680 µF
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
510 mA
510 mA
510 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WS Series 680 uF 16 V 85°C Ø10 x 10 mm SMT Aluminum Electrolytic Capacitor
PanasonicEEEFT1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 16V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1C681P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEMVA160ADA681MJA0G
Cap Aluminum Lytic 680uF 16V 20% (10 X 10mm) SMD 380mA 2000h 85°C Cardboard T/R
PanasonicEEEFP1C681AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 680muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUCL1C681MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 680muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16TZV680M10X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 16V 680muF 卤20% 0.394Dia 10.00mm
TZV Series 680 uF 16 V ± 20 % SMT Chip Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, SMD
680uF 16V 850mA@100kHz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.85A 2000h 105C T/R Automotive AEC-Q200
CAP ALUM 680UF 20% 16V SMD / 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF,; ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 16V, 20%, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:680 F; Voltage Rating:16V; ESR:-; Product Range:TZV Series; Packaging:Cut Ta
Aluminum Electrolytic Capacitor, 680Uf, 16V, 20%, Smd; Rango De Producto:Serie Tzv; Capacidad:680Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10.5Mm; Núm. De Contactos:2 |Rubycon 16TZV680M10X10.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TZV680M 10X10.5