Rubycon 16TZV10M4X6.1

Cap Aluminum Lytic 10uF 16V 20% (4 X 6.1mm) SMD 90mA 2000h 105C Automotive T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16TZV10M4X6.1.

IHS

Datasheet2 pages3 years ago

Master Electronics

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+11.19%

CAD Models

Download Rubycon 16TZV10M4X6.1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.129
Stock
299,025
9,317
Authorized Distributors
6
3
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
28.8 mA
28.8 mA
Height - Seated (Max)
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEEFK1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEEFK1C100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865060340001
WCAP-ASLL Aluminum Electrolytic Capacitors
Cornell DubilierAFK106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA160ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;

Descriptions

Descriptions of Rubycon 16TZV10M4X6.1 provided by its distributors.

Cap Aluminum Lytic 10uF 16V 20% (4 X 6.1mm) SMD 90mA 2000h 105C Automotive T/R
TZV Series 16 V 10 µF ±20 % 4 x 6.1 mm SMT Aluminum Electrolytic Capacitor
CAP ALUM 10UF 20% 16V SMD / 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Smd, Full Reel; Rango De Producto:Serie Tzv; Capacidad:10Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:4Mm; Resistencia Esr:-; Altura:6.1Mm |Rubycon 16TZV10M4X6.1
CAP, 10µF, 16V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 10µF; Voltage Rating: 16V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature: 2; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TZV10M 4X6.1