Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1C100AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C100AR.

IHS

Datasheet10 pages7 years ago

Future Electronics

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+51.16%

CAD Models

Download Panasonic EEEFK1C100AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Cornell DubilierAFK106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 10muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA160ADA100MD61G
ALUMINUM ELECTROLYTIC Capacitor 10UF 16V; 16V 20%, SMD; AE Case:Radial Can - Capacitance:10µF;
PanasonicEEEFK1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20% (4 X 6.1mm) SMD 90mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFK1C100AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEEFK1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x5.8,Cut Tape
CAPACITOR ALUM ELEC, 10uF, 16V, 20%, SMDCAPACITOR ALUM ELEC, 10uF, 16V, 20%, SMD
10 F 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs 105C
10uF 16V 58.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Aluminum Electrolytic Capacitors, 16V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, 10Uf, 16V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):16V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Series Rohs Compliant: Yes |Panasonic EEE-FK1C100AR

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C100AR