Rubycon 16SKV47M6.3X5.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 16V 47muF ±20% 0.248Dia 6.30mm
$ 0.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16SKV47M6.3X5.5.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 16SKV47M6.3X5.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.088
$ 0.068
$ 0.068
Stock
20,400
39,900
39,900
Authorized Distributors
3
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5.65 Ω
5.65 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
56 mA
48 mA
48 mA
Height - Seated (Max)
5.5118 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2024-12-31

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 6.3V 47muF ±20% 0.248Dia 6.30mm
Wurth Elektronik865090343005
WCAP-ASLU Aluminum Electrolytic Capacitors
Wurth Elektronik865090140004
WCAP-ASLU Aluminum Electrolytic Capacitors
Wurth Elektronik865090243004
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 47 F, 10 V, Radial Can - SMD, 6.3 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SZV 6.3V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEE1VA470WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 35V 47muF 卤20% 0.248Dia 6.30mm

Descriptions

Descriptions of Rubycon 16SKV47M6.3X5.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 16V 47muF ±20% 0.248Dia 6.30mm
SKV Series 16 V 47 µF ±20 % 6.3 x 5.5 mm SMT Aluminum Electrolytic Capacitor
47uF 16V 56mA@120Hz ±20% SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG