NIC Components NACEW470M16V6.3X5.5TR13F

NACEW Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
$ 0.068
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACEW470M16V6.3X5.5TR13F.

IHS

Datasheet6 pages3 years ago

NIC Components

Future Electronics

Jameco

Inventory History

3 month trend:
+50.00%

CAD Models

Download NIC Components NACEW470M16V6.3X5.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.088
$ 0.088
Stock
39,900
20,400
20,400
Authorized Distributors
3
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.65 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
48 mA
56 mA
56 mA
Height - Seated (Max)
-
5.5118 mm
5.5118 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 47muF ±20% 0.248Dia 6.30mm
Smt Alum. Electrolytic Cap Rohs Compliant: Yes |Nic Components NACX470M16V6.3X5.5TR13F
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.5mm) SMD 1.1 Ohm 105mA 1000h 105C T/R
NACE Series 47 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Descriptions

Descriptions of NIC Components NACEW470M16V6.3X5.5TR13F provided by its distributors.

NACEW Series 47 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; Wide Temperature; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.5mm) SMD 5.65 Ohm 0.048A 1000h 105C T/R
CAP,NACEW470M16V 6.3X5.5TR13F, 47UF,16V,20%,6.3X5.5MM, SMD,5

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NACEW470M16V 6.3X5.5TR13F