Descriptions of Panasonic EEE1VA470WP provided by its distributors.
Panasonic EEE1VA470WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.4mm) SMD 70mA 1000h 85C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 35V, 20%, SMD
Capacitor Aluminum 47uF 35VDC 20% 6.3 X 5.4mm SMD 70mA 1000 hr T/R
Aluminum Electrolytic Cap Mini Size D 47uF 35V VS ±20% SMD
CAPACITOR, ALUM ELECTROLYTIC, CAP 47 UF, TOL 20%,VOL-RTG 35 VDC, SMT,6.3X5.5,CT
47uF 35V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors, 35V, 47µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 35 V 47 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Al Electrolytic Cap 47μF 35V ±20% 5mΩ 1000h@85°C 119mA@10kHz 70mA@120Hz SMD 6.6mm × 6.6mm × 5.4mm
Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:47Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:S Series Rohs Compliant: Yes |Panasonic EEE-1VA470WP.
Capacitance uF = 47 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 1000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 70 / Leakage Current uA = 16.45 / Series = S / Diameter mm = 6.3 / Height mm = 5.4 / Base Width mm = 6.6 / Base Length mm = 6.6 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200