Rubycon 16SKV470M10X10.5

470uF 16V 460mA@120Hz ±20% SMD, D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16SKV470M10X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-5.60%

CAD Models

Download Rubycon 16SKV470M10X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.226
Stock
51,982
17,145
Authorized Distributors
4
5
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
460 mA
460 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWG 10V 470muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SKV 10V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUWG1C471MNL1GS
470uF 16V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEEHA1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-HA1C471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-HA1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 16V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 16SKV470M10X10.5 provided by its distributors.

470uF 16V 460mA@120Hz ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
SKV ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - SMD aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 470muF 16V
Cap Aluminum Lytic 470uF 16V 20% (10 X 10.5mm) SMD 460mA 1000h 105C T/R

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG