Panasonic EEE-HA1C471P

Panasonic EEEHA1C471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.275
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C471P.

Panasonic

Datasheet4 pages10 years ago

Verical

Newark

Master Electronics

TME

Inventory History

3 month trend:
-13.34%

CAD Models

Download Panasonic EEE-HA1C471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.39
$ 0.39
Stock
20,898
10,890
10,890
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
800 mΩ
800 mΩ
Life (Hours)
1000 hours
5000 hours
5000 hours
Ripple Current
340 mA
340 mA
340 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-HAC471UAP
Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 340mA 1000h 105°C T/R
PanasonicEEE-1CA471UAP
Panasonic EEE1CA471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-HA1C471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
KYOCERA AVXUWG1C471MNL1GS
470uF 16V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V DC, WT SERIES 1000H 8 (DIA.) X 10MM
Cornell DubilierAVS477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.7 Ohm 320mA 2000h 85C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-HA1C471P provided by its distributors.

Panasonic EEEHA1C471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 470uF 16V 20% (10 X 10.2mm) SMD 340mA 2000 hr 105°C T/R
Avnet Japan
470uF 16V 340mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, ROHS COMPLIANT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEHA1C471P