Panasonic EEE-HA1C471UP

Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
$ 0.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1C471UP.

Panasonic

Datasheet4 pages10 years ago

Newark

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-34.11%

CAD Models

Download Panasonic EEE-HA1C471UP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.344
$ 0.344
Stock
37,090
49,327
49,327
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
340 mA
240 mA
240 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEE-HAC471UAP
Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 340mA 1000h 105°C T/R
PanasonicEEE-1CA471UAP
Panasonic EEE1CA471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicECA1CHG471
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 310mA 1000h 105C Automotive Bulk
KYOCERA AVXUVZ1C471MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 8 (DIA) X 11.5MM,470UF 16 V, VZ SERIES
KYOCERA AVXUVY1C471MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, VY SERIES 1000H 8 (DIA.) X 11.5MM
KYOCERA AVXUWG1C471MNL1GS
470uF 16V 335mA@120Hz 卤20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-HA1C471UP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Panasonic EEEHA1C471UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 470uF 16V 20% (8 X 10.2mm) SMD 340mA 2000h 105°C T/R
470uF 16V 340mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 470uF 16V 20% Cylindrical 340mA 1000 hr 105°C Emboss T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 16V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 16 V 470 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitors - Smd 470Uf 16V Elect Ha Smd
Aluminium Electrolytic Capacitor 470 uF 16 V ±20% V-HA
CAPACITOR, 470µF, 16V, SMD; AE Capacitor Case:Radial Can - SMD; Capacitance:470µF; Voltage Rating:16V; ESR:-; Product Range:HA Series; Lifetime @ Temperature:1000 hours @ 105°C; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Ripple Current AC:340mA; Diameter:8mm; Height:10.2mm; Automotive Qualification Standard:AEC-Q200; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1C471UP.
  • EEEHA1C471UP