Rubycon 16PX1000MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16PX1000MEFC10X12.5.

IHS

Datasheet2 pages14 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-20.95%

CAD Models

Download Rubycon 16PX1000MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.204
$ 0.204
Stock
59,190
72,756
72,756
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
640 mA
500 mA
500 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 1000muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 16V 1000muF 卤20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 16V 1000muF ±20% 0.394Dia 10.00mm
PanasonicECA1CM102
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
PanasonicECA1CHG102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 560mA 2000h 105C Bulk
PanasonicECA-1CHG102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of Rubycon 16PX1000MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PX 16V 1000muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 1000uF 16V 20% (10 X 12.5mm) Radial 5mm 640mA 2000h 105°C Bulk
Aluminum Electrolytic CapacitorsDIP DIP,D10xL12.5mm 1mF ±20% Ф10.00 x 12.50mm 16V 640mA 2000Hrs@105℃
1000uF 16V ±20% 640mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic capacitor, 1000 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, 16PX1000MEFC10X12.5
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL; Capacitance: 1000µF; Voltage(DC): 16V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Lead Spa
Aluminum Electrolytic Capacitor, 1000Uf, 16V, 20%, Radial; Rango De Producto:Serie Px; Capacidad:1000Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:10Mm; Terminales Del Condensador:Conexión Radial; Altura:12.5Mm |Rubycon 16PX1000MEFC10X12.5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 PX 1000MEFC 10X12.5
  • 16PX1000MEFC 10X12.5