| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-14736-1-ND | 5,321 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | UVY1C102MPD1TD | 880 | 1 | Bulk | 12h | |||||||
| Arrow Electronics | UVY1C102MPD1TD | 2,000 | 2K | |||||||||
| Verical | UVY1C102MPD1TD | 2,000 | 2K | |||||||||
| TTI | UVY1C102MPD1TD | 2,000 | 500 | Ammo Pack | 1h |
Download KYOCERA AVX UVY1C102MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX UVY1C102MPD1TD provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: