Rubycon 10ZLS4700MEFC12.5X30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 0.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS4700MEFC12.5X30.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-1.69%

CAD Models

Download Rubycon 10ZLS4700MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.745
$ 0.745
Stock
334
117,441
117,441
Authorized Distributors
4
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 mΩ
13 mΩ
Life (Hours)
6000 hours
10000 hours
10000 hours
Ripple Current
2.415 A
3.63 A
3.63 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPM1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.630Dia 16.00mm
NichiconUPA1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 4700muF ±20% 0.492Dia 12.50mm
NichiconUPJ1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKY-100ELL472MK35S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 2880mA 8000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10ZLS4700MEFC12.5X30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
4.7mF 10V ¡À20% 5mm 6000h@ 105¡ãC 2.415A@ 120Hz,3.45A@ 100 kHz ,D12.5xL30mm 12.5mm*32mm
4700uF 10V 13mΩ ±20% 2.415A@120Hz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Electrolytic Capacitor, Zls Series, 4700 F, 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS4700MEFC12.5X30
CAP ALUM 4700UF 20% 10V RADIAL
CAP, 4700µF, 10V, 20%; Capacitance: 4700µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG