Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1A472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.630Dia 16.00mm
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1A472MHD.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.12%

CAD Models

Download KYOCERA AVX UPM1A472MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 0.854
Stock
2,288
933
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.17 A
2.17 A
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NichiconUPA1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPA 10V 4700muF ±20% 0.492Dia 12.50mm
NichiconUPJ1A472MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE100ELL472MLN3S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 31.5mm) Radial 7.5mm 1860mA 5000h 125C Automotive Bulk
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
PanasonicEEUFC1A472L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPJ1A472MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 4700muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of KYOCERA AVX UPM1A472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.630Dia 16.00mm
PM Series 4700uF 10V 105°C Ø16x31.5 mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Capacitor,4.7Mf,10Vdc,20-% Tol,20+% Tol; |Nichicon UPM1A472MHD
Plugin Horn-Type Electrolytic Capacitors ROHS
Low Impedance, High Reliability Lead Type, 4700 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 4700UF 20% 10V RADIAL
4.7mF 10V ±20% 7.5mm 5000h@ 105°C 2.17A@ 120Hz,2.42A@ 10 kHz Plugins Through hole mounting 16mm*31.5mm*33.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX