Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1A472

Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1A472.

Panasonic

Datasheet10 pages9 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-10.14%

CAD Models

Download Panasonic EEU-FC1A472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.96
$ 1.001
$ 1.001
Stock
33,571
49,248
49,248
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
22 mΩ
44 mΩ
44 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.555 A
2.17175 A
2.17175 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUPW1A472MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF 10 V DC, PW SERIES 8000H 16(DIA.)X25MM
NichiconUPM1A472MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPM1A472MHD6TN
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 4700muF ±20% 0.709Dia 18.00mm
PanasonicEEU-FR1A472S
Cap Aluminum 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
PanasonicEEE-FK1A472AM
Cap Aluminum 4700uF 10V 20% (16 X 16.5mm) SMD 1800mA 5000 hr 105C T/R
PanasonicEEUFR1A472SB
Panasonic EEUFR1A472SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-FC1A472 provided by its distributors.

Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
Panasonic EEUFC1A472 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 10V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 10 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A472.
  • EEUFC1A472