Rubycon 10ZLJ820MT810X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ820MT810X12.5.

IHS

Datasheet4 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-4.99%

CAD Models

Download Rubycon 10ZLJ820MT810X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.266
$ 0.266
Stock
32,949
63,482
63,482
Authorized Distributors
2
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
9000 hours
6000 hours
6000 hours
Ripple Current
1.02 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1A821
Panasonic EEUFR1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A821B
Panasonic EEUFR1A821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHV1A821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 820muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPA1A821MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConEKZN100ELL821MH15D
820¦ÌF 10V ¡À20% 3.5mm 10000h@ 105¡ãC 1.6A@ 100kHz,960mA@ 120Hz ,D8xL15mm 15mm*8mm*16.5mm
PanasonicEEUFC1A821
Panasonic EEUFC1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 10ZLJ820MT810X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 10V ¡À20% 5mm 9000h@ 105¡ãC 1.02A@ 120Hz,1.7A@ 100 kHz ,D10xL12.5mm 10mm*14mm
820uF 10V 53mΩ ±20% 1.02A@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminium Electrolytic Capacitor, Zlj Series, 820 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLJ820MT810X12.5
Radial Can ZLJ 10V 820muF ±20% 0.394Dia 10.00mm
CAP ALUM 820UF 20% 10V RADIAL TH
CAP, 820µF, 10V, 20%; Capacitance: 820µF; Voltage Rating: 10V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 12.5mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG