Nichicon UHV1A821MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 820muF ±20% 0.394Dia 10.00mm
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHV1A821MPD.

IHS

Datasheet4 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UHV1A821MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.294
$ 0.294
Stock
33,644
103,728
103,728
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
750 mA
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1A821
Panasonic EEUFR1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR1A821B
Panasonic EEUFR1A821B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKYB100ELL821MH15D
KYB Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
KYOCERA AVXUPA1A821MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF
United Chemi-ConEKZN100ELL821MH15D
820¦ÌF 10V ¡À20% 3.5mm 10000h@ 105¡ãC 1.6A@ 100kHz,960mA@ 120Hz ,D8xL15mm 15mm*8mm*16.5mm

Descriptions

Descriptions of Nichicon UHV1A821MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 820muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820¦ÌF 10V ¡À20% 5mm 6000h@ 105¡ãC 1.25A@ 100 kHz,750mA@ 120Hz ,D10xL12.5mm 10mm*12.5mm*14mm
820uF 10V 43m惟 卤20% 750mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Extremely Low Impedance, High Reliability Lead Type, 820 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 820UF 20% 10V RADIAL TH
Capacitor Alum Elect, 820Uf, 10V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UHV1A821MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL