Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFR1A821

Panasonic EEUFR1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A821.

IHS

Datasheet12 pages10 years ago

Panasonic

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.94%

CAD Models

Download Panasonic EEUFR1A821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.323
$ 0.309
$ 0.309
Stock
78,937
92,539
92,539
Authorized Distributors
6
6
6
Capacitance
820 µF
820 µF
820 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
43 mΩ
43 mΩ
43 mΩ
Life (Hours)
6000 hours
6000 hours
6000 hours
Ripple Current
1.29 A
1.29 A
1.29 A
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconUHV1A821MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 820muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKYB100ELL821MH15D
KYB Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 820muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
United Chemi-ConEKZN100ELL821MH15D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
PanasonicEEUFC1A821
Panasonic EEUFC1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPJ1A821MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 820muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEUFR1A821 provided by its distributors.

Panasonic EEUFR1A821 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 820uF 10V 20% (10 X 12.5mm) Radial 5mm 1290mA 6000h 105C Bulk
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 820muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 820uF, 10V, -40 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 820Uf, 10V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Series Name:Fr; Product Diameter:10Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FR1A821

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A821