Rubycon 10ZLH4700MEFC12.5X30

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 4700muF ±20% 0.492Dia 12.50mm
$ 0.583
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH4700MEFC12.5X30.

IHS

Datasheet3 pages3 years ago

Newark

LKR

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 10ZLH4700MEFC12.5X30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.583
$ 0.745
$ 0.745
Stock
24,269
117,691
117,691
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
13 mΩ
13 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.415 A
3.63 A
3.63 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFR1A472L
Panasonic EEUFR1A472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL472MK30S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 30mm) Radial 5mm 3660mA 10000h 105C Bulk
United Chemi-ConEKY-100ELL472MK35S
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 2880mA 8000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
PanasonicEEUFM1A472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FR1A472S
Cap Aluminum 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk

Descriptions

Descriptions of Rubycon 10ZLH4700MEFC12.5X30 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 4700muF ±20% 0.492Dia 12.50mm
4700uF 10V ±20% 3.45A@100kHz Plugin,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Cap Aluminum Lytic 4700uF 10V 20%( 12.5 X 30mm) Radial 5mm 3450mA 10000h 105C Bulk
In-Line Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, Zlh Series, 4700 - F, - 20%, 10 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLH4700MEFC12.5X30
CAP, 4700µF, 10V, 20%; Capacitance: 4700µF; Voltage Rating: 10V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH4700MEFC 12.5X30