Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FR1A472S

Cap Aluminum 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk

$ 1.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FR1A472S.

IHS

Datasheet12 pages10 years ago

Panasonic

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.09%

CAD Models

Download Panasonic EEU-FR1A472S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-12-07
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 4700muF ±20% 0.630Dia 16.00mm
PanasonicEEUFR1A472L
Panasonic EEUFR1A472L - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN100ELL472ML20S
Cap Aluminum Lytic 4700uF 10V 20%( 16 X 20mm) Radial 7.5mm 3330mA 10000h 105C Bulk
PanasonicEEUFM1A472L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 10V 4700muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1A472
Cap Aluminum 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 5000h 105°C Bulk
United Chemi-ConEKYB100ELL472ML20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
PanasonicEEUFR1A472SB
Panasonic EEUFR1A472SB - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEU-FR1A472S provided by its distributors.

Cap Aluminum 4700uF 10V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 4700muF ±20% 0.630Dia 16.00mm
Panasonic EEUFR1A472S - Aluminum Electrolytic Capacitors (Radial Lead Type)
4700UF 10V DC ALUM ELECTROLYTIC CAPACITOR, FR RADIAL SERIES 10000H 16(DIA.)X20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 4700uF, 10V, -40 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 4700UF, 10V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:20mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:FR;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFR1A472S