Rubycon 10TZV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 470muF ±20% 0.315Dia 8.00mm
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10TZV470M8X10.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

HQonline

JRH Electronics

Newark

Inventory History

3 month trend:
-7.63%

CAD Models

Download Rubycon 10TZV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.389
$ 0.389
Stock
74,385
55,076
55,076
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117.003 mΩ
117.003 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
360 mA
550 mA
550 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2005-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXUUR1A471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 470muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 10V 470muF ±20% 0.394Dia 10.00mm
470uF 10V 326mA@120Hz 卤20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1AA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-1AA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1AA471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10TZV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 10V 470muF ±20% 0.315Dia 8.00mm
470uF 10V 600mA@100kHz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.5mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
CAP ALUM 470UF 20% 10V SMD / 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
Smd Aluminium Electrolytic Capacitor, Tzv Series, 470 F, 10 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Rubycon 10TZV470M8X10.5
CAP, 470µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 470µF; Voltage Rating: 10V; ESR: -; Product Range: TZV Series; Lifetime @ Temperature; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TZV470M 8X10.5