Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1AA471AP

Panasonic EEE1AA471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.243
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA471AP.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

_legacy Avnet

Panasonic SCT

Inventory History

3 month trend:
-21.59%

CAD Models

Download Panasonic EEE-1AA471AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.236
Stock
4,267
17,344
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVXUUR1A471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 280mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVE100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10mm) SMD 320mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1AA471AP provided by its distributors.

Panasonic EEE1AA471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Cap 470Uf 10Vdc 20% 10 X 10.2Mm Smd 400Ma 2000 Hr Rohs Compliant: Yes
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA471AP.
  • EEE1AA471AP
  • EEE1AA471AP.