Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE-1AA471P

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.394Dia 10.00mm

$ 0.252
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1AA471P.

Panasonic

Datasheet5 pages10 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-34.06%

CAD Models

Download Panasonic EEE-1AA471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.243
Stock
17,500
4,267
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
400 mA
400 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUUR1A471MNL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1A471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEFP1A471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 10V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1A471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 280mA 2000h 85°C Cardboard T/R
United Chemi-ConEMVE100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20%( 8 X 10mm) SMD 320mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEE-1AA471P provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF ±20% 0.394Dia 10.00mm
Panasonic EEE1AA471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Aluminum Electrolytic Capacitor, 470Uf,; |Panasonic EEE-1AA471P.
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 10V, 20%, SMD
S (V) Series 10 V 470 uF 85°C 2 K Hrs SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 470µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA471P.
  • EEE1AA471P
  • EEE1AA471P.