Rubycon 10SEV33M5X5.5

33uF 10V 43mA@120Hz ±20% SMD, D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10SEV33M5X5.5.

IHS

Datasheet2 pages3 years ago

CAD Models

Download Rubycon 10SEV33M5X5.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
Stock
1
1,512
Authorized Distributors
0
3
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
10.1 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
43 mA
43 mA
Height - Seated (Max)
5.5118 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-31
LTD Date2024-12-31

Related Parts

33uF 16V 43mA@120Hz ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE1AA330SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-HB1A330R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 10V 33muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1AA330NP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 10V 33muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWR1V330MCL1GB
33uF 35V 62mA@120Hz 卤20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Rubycon 10SEV33M5X5.5 provided by its distributors.

33uF 10V 43mA@120Hz ±20% SMD,D5xL5.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
CAP ALUM 33UF 20% 10V SMD

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG