NIC Components NACE330M10V5X5.5TR13F

Capacitor Aluminum 33uF 10VDC 20% 5 X 5.5mm SMD 10.1 Ohm 43mA 2000 hr T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NACE330M10V5X5.5TR13F.

IHS

Datasheet5 pages3 years ago

Verical

NIC Components

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NIC Components NACE330M10V5X5.5TR13F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE1AA330SR
Panasonic EEE1AA330SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1AA330AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 33muF ±20% 0.197Dia 5.00mm
NACEW Series 33 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACE Series 33 uF 25 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 33muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 10V 33muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of NIC Components NACE330M10V5X5.5TR13F provided by its distributors.

Capacitor Aluminum 33uF 10VDC 20% 5 X 5.5mm SMD 10.1 Ohm 43mA 2000 hr T/R
NACE Series 33 uF 10 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; V-Chip
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2121
Cap Aluminum Lytic 33uF 10V 20% (5 X 5.5mm) SMD 10.1 Ohm 0.043A 2000h 85C T/R
Cap, 33Uf, 10V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):10V; Esr:10.1Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Nace Series; Capacitor Terminals:Solderrohs Compliant: Yes |Nic Components NACE330M10V5X5.5TR13F

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS