Rubycon 10PK470MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 470muF ±20% 0.248Dia 6.30mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PK470MEFC6.3X11.

IHS

Datasheet2 pages9 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-53.54%

CAD Models

Download Rubycon 10PK470MEFC6.3X11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.155
$ 0.155
Stock
2,085
54,959
54,959
Authorized Distributors
6
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
400 mA
350 mA
350 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1AM471
Cap Aluminum 470uF 10V 20% Aluminum Cylindrical Can 2000 hr 85°C Bag
PanasonicECA-1AM471B
Cap Aluminum 470uF 10V 20% Radial 2000h 85°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
NichiconUVK1A471MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 10V 470muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG100ELL471MF11D
SMG Series 10 V 470 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 10PK470MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 10V 470muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Pk Series, 470 - F, - 20%, 10 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10PK470MEFC6.3X11
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PK470MEFC 6.3X11