Rubycon 100ZLJ680M18X35.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
$ 1.806
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ680M18X35.5.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Rubycon 100ZLJ680M18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.806
$ 1.104
$ 1.104
Stock
1,797
39,186
39,186
Authorized Distributors
4
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
150 mΩ
150 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.9305 A
1.4175 A
1.4175 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ZLH Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 680muF 100V
United Chemi-ConEKZN800ELL681ML25S
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.62A 10000h 105C Bulk
United Chemi-ConEKYB800ELL681ML25S
Cap Aluminum Lytic 680uF 80V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105C Bulk
NichiconUHE2A681MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 680muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB800ELL681MK40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLJ 80V 680muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Rubycon 100ZLJ680M18X35.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Zlj Series, 680 - F, - 20%, 100 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 100ZLJ680M18X35.5
CAP ALUM 680UF 20% 100V RADIAL
Radial Can ZLJ 100V 680muF ±20% 0.709Dia 18.00mm
CAP, 680µF, 100V, 20%; Capacitance: 680µF; Voltage Rating: 100V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35.5mm; Operating Tempera

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG