Rubycon 100ZLJ270M16X20

ZLJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 270muF 100V
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLJ270M16X20.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-0.66%

CAD Models

Download Rubycon 100ZLJ270M16X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.741
$ 0.741
Stock
4,151
77,249
77,249
Authorized Distributors
3
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
975 mA
1.75 A
1.75 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

270uF 100V 50m惟 卤20% 975mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FR1J271U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FR1J271UB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 270muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF 卤20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 100ZLJ270M16X20 provided by its distributors.

ZLJ Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 270muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270¦ÌF 100V ¡À20% 7.5mm 10000h@ 105¡ãC 1.95A@ 100 kHz,975mA@ 120Hz ,D16xL20mm 16mm*22mm
270uF 100V 48mΩ ±20% 975mA@120Hz Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 270UF 20% 100V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG