Rubycon 63ZLH270MEFC10X20

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF ±20% 0.394Dia 10.00mm
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 63ZLH270MEFC10X20.

IHS

Datasheet3 pages3 years ago

LKR

JRH Electronics

Newark

Inventory History

3 month trend:
-21.99%

CAD Models

Download Rubycon 63ZLH270MEFC10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.47
$ 0.47
Stock
72,147
33,709
33,709
Authorized Distributors
5
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
35 mΩ
35 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
600 mA
1.229 A
1.229 A
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEU-FR1J271U
Panasonic EEUFR1J271U - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FR1J271UB
Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1.229A 10000h 105C Ammo
United Chemi-ConEKYB800ELL271MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEEU-FR1H271
Cap Aluminum 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105°C Bulk
United Chemi-ConEKYB500ELL271MJ20S
Cap Aluminum Lytic 270uF 50V 20%( 10 X 20mm) Radial 5mm 1300mA 10000h 105C Bulk
270uF 50V 卤20% 882mA@120Hz Plugin,D12.5xL16.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 63ZLH270MEFC10X20 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 63V 270muF ±20% 0.394Dia 10.00mm
270uF 63V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
270uF 63V Radial Aluminum Electrolytic Capacitor 10x20mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
Cap Aluminum Lytic 270uF 63V 20%( 10 X 20mm) Radial 5mm 1200mA 10000h 105C Bulk
CAP ALUM 270UF 20% 63V RADIAL / 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 270UF, 63V, 20%, RADIAL; Capacitance:270µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZLH ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63ZLH270MEFC 10X20