Rubycon 100ZLH330MEFC12.5X35

330uF 100V ±20% Plugin, D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.756
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100ZLH330MEFC12.5X35.

IHS

Datasheet3 pages3 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-2.49%

CAD Models

Download Rubycon 100ZLH330MEFC12.5X35 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.931
$ 0.931
Stock
10,560
42,290
42,290
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.177 A
2.38 A
2.38 A
Height - Seated (Max)
37.0078 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconUHE2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKY-101ELL331ML25S
Bulk/Capacitor, Aluminum, 100 V, Cap.330 , Dia.16 , Leng.25 |Chemi-Con EKY-101ELL331ML25S
United Chemi-ConEKY-101ELL331MK35S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 35mm) Radial 5mm 1650mA 10000h 105°C Bulk
United Chemi-ConEKY-800ELL331ML20S
Cap Aluminum Lytic 330uF 80V 20% (16 X 20mm) Radial 7.5mm 1350mA 10000h 105°C Bulk
ZLH Series 330 uF 80 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Rubycon 100ZLH330MEFC12.5X35 provided by its distributors.

330uF 100V ±20% Plugin,D12.5xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 100V 20%( 12.5 X 35mm) Radial 5mm 2140mA 10000h 105C Bulk
CAPACITOR ALUM ELECT, 330UF, 100V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:35mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZLH330MEFC 12.5X35