Rubycon 80ZLH330MEFC12.5X25

ZLH Series 330 uF 80 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 80ZLH330MEFC12.5X25.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-19.64%

CAD Models

Download Rubycon 80ZLH330MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.667
$ 0.667
Stock
37,007
42,354
42,354
Authorized Distributors
5
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
891 mA
1.25 A
1.25 A
Height - Seated (Max)
27.0002 mm
26.924 mm
26.924 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKYB630ELL331MJ25S
Cap Aluminum Lytic 330uF 63V 20%( 10 X 25mm) Radial 5mm 1550mA 10000h 105C Bulk
United Chemi-ConEKY-101ELL331ML25S
Bulk/Capacitor, Aluminum, 100 V, Cap.330 , Dia.16 , Leng.25 |Chemi-Con EKY-101ELL331ML25S
KYOCERA AVXUHE2A331MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 330muF ±20% 0.709Dia 18.00mm
PanasonicEEUFR1J331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1J331B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 63V 330muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF

Descriptions

Descriptions of Rubycon 80ZLH330MEFC12.5X25 provided by its distributors.

ZLH Series 330 uF 80 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors-DIP DIP,D12.5xL25mm 330µF ±20% Ф12.50 x 25.00mm 80V 60mΩ 1.62A 10000Hrs@105℃
CAPACITOR ALUM ELECT, 330UF, 80V, 20%, RADIAL; Capacitance:330µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C; Series:ZLH;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80ZLH330MEFC 12.5X25