Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFS2A331L

Panasonic EEUFS2A331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFS2A331L.

IHS

Datasheet12 pages8 years ago

Panasonic

JRH Electronics

TME

Arrow.cn

Inventory History

3 month trend:
-7.03%

CAD Models

Download Panasonic EEUFS2A331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.998
$ 0.766
$ 0.766
Stock
43,592
105,871
105,871
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.38 A
1.43 A
1.43 A
Height - Seated (Max)
-
37.0078 mm
37.0078 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic EEUFS2A331L provided by its distributors.

Panasonic EEUFS2A331L - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum 330uF 100V 20%(12.5 X 35mm) Radial Aluminum Cylindrical Can 5mm 2380mA 10000 hr 105°C Bulk
Avnet Japan
In-Line Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitors - Radial Leaded 100VDC 330uF 2380mA Polar
Aluminum Electrolytic Capacitors, 330uF, , -40 to 105¡C
Panasonic SCT
CAP ALUM 330UF 20% 100V RADIAL / 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
330μF 100V ±20% 5mm 10000h@ 105°C 1.666A@ 120Hz,2.38A@ 100kHz Plugins,D12.5xL35mm Through hole mounting 12.5mm*35mm*37mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FS2A331L