Rubycon 100PK330MEFC12.5X25

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 330muF ±20% 0.492Dia 12.50mm
$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100PK330MEFC12.5X25.

IHS

Datasheet2 pages9 years ago

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Rubycon 100PK330MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.575
$ 0.575
Stock
5,866
19,511
19,511
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
760 mA
700 mA
700 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-2AM331
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
PanasonicECA-2AM331B
Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Ammo Pack
PanasonicECA-1JM331
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
NichiconUPS1H331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 100PK330MEFC12.5X25 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85C Bulk
330uF 100V ±20% 912mA@10kHz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
330¦ÌF 100V ¡À20% 5mm 2000h@ 85¡ãC 760mA@ 120Hz,912mA@ 10kHz ,D12.5xL25mm 12.5mm*25mm*27mm
Aluminum Electrolytic Capacitor, 330Uf, 100V, 20%, Radial; Rango De Producto:Serie Pk; Capacidad:330Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:100V; Diámetro:12.5Mm; Terminales Del Condensador:Conexión Radial; Altura:25Mm |Rubycon 100PK330MEFC12.5X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG