Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-2AM331

Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AM331.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECA-2AM331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.626
$ 0.626
Stock
19,474
44,871
44,871
Authorized Distributors
6
5
5
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
700 mA
760 mA
760 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 100V 330muF ±20% 0.492Dia 12.50mm
PanasonicECA2AHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 330muF ±20% 0.630Dia 16.00mm
PanasonicECA-2AHG331B
Cap Aluminum 330uF 100V 20% (16 X 25mm) Radial 7.5mm 540mA 2000h 105C Ammo Pack
NichiconUVK2A331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 330muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 100V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 760mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA-2AM331 provided by its distributors.

Cap Aluminum 330uF 100V 20% (12.5 X 25mm) Radial 5mm 700mA 2000h 85°C Bulk
Panasonic ECA2AM331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 100V, -40 to 85¡C
Panasonic SCT
ECA-M Series 100 V 330 uF Ø12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic
CAP, ALU ELEC, 330UF, 100VDC, RADIAL; Capacitance: 330µF; Voltage Rating: 100V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operat

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • -ECA-2AM331
  • ECA 2AM331
  • ECA2AM331