Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1JM331

Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1JM331.

IHS

Datasheet12 pages7 years ago

Panasonic

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-0.65%

CAD Models

Download Panasonic ECA-1JM331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.263
$ 0.263
Stock
23,163
122,113
122,113
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
710 mA
710 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXUVR1J331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1JHG331B
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1HM331
Cap Aluminum 330uF 50V 20% (10 X 16mm) Radial 5mm 500mA 2000h 85°C Bulk
KYOCERA AVXUVR1H331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECA-1JM331 provided by its distributors.

Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 550mA 2000h 85°C Bulk
Panasonic ECA1JM331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 63V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1JM331.
  • ECA1JM331