Royal Ohm 0603SAF1000T5E

Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
$ 0.002
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm 0603SAF1000T5E.

IHS

Datasheet2 pages9 years ago

TME

Inventory History

3 month trend:
-16.00%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.012
$ 0.012
Stock
6,587,786
180,347
180,347
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-01-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-09-14
LTD Date2022-09-14

Related Parts

Yageo GroupRC0402FR-07100RL
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0402FR-07100RL
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-13100RL
Res Thick Film 0402 100 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE Connectivity1622828-1
Fixed Resistor, Thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 100 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 100 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Royal Ohm 0603SAF1000T5E provided by its distributors.

Res Thick Film 0603 100 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
100R 0603 1% 1/10W Royal Ohm Chip Resistor Reel of 5k

Images

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD