Roline 21.17.3063

Roline 21.17.3063 Modular Plug Cat.6 Shielded 10pieces Gold-Plated Contacts
$ 8.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Roline 21.17.3063.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+77.79%

Related Parts

Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
Modular Connectors / Ethernet Connectors Long Body Rj-45 Plug g Cat.6 Shielded 8/
TE Connectivity1-520532-3
Modular Conn/Ethernet Conn 8 Cond 26-28 Awg |Te Connectivity Amp 1-520532-3
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-558530-3
Modular Plug Cat 5e RJ45 Connector 8 Position 24 AWG Str 0.190-0.220 in. Round Cable Clear

Descriptions

Descriptions of Roline 21.17.3063 provided by its distributors.

Roline 21.17.3063 Modular Plug Cat.6 Shielded 10pieces Gold-Plated Contacts
Conn, Rj45, Plug, Shld, 1Port, 8P8C, pk10; Modular Connector Type:Rj45 Plug; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Cable Mount; Connector Rohs Compliant: Yes |Roline 21.17.3063

Manufacturer Aliases

Roline has several brands around the world that distributors may use as alternate names. Roline may also be known as the following names:

  • ROTRONIC AG
  • SECOMP INTERNATIONAL