Molex 44915-0021

Modular Connectors / Ethernet Connectors Long Body Rj-45 Plug g Cat.6 Shielded 8/
$ 2.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44915-0021.

Upverter

Datasheet2 pages5 years ago

Molex

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
+123%

CAD Models

Download Molex 44915-0021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-02-12
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Modular Plug, Category 6, Long Body, Shielded, 8/8, without Strain Relief
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
TE Connectivity5-554720-3
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Automotive Cat 3 Box
TE Connectivity5-558530-3
Modular Plug Cat 5e RJ45 Connector 8 Position 24 AWG Str 0.190-0.220 in. Round Cable Clear
CommScope5-557961-2
Modular Plug Cat 5 RJ45 Connector 8 Position 28-26 AWG Str 0.158 in. Round Cable Clear
Modular Plug, Cat5e, Short Body, Shielded, 8/8, Black Boot, for 6.00mm Cable Outside Diameter

Descriptions

Descriptions of Molex 44915-0021 provided by its distributors.

Modular Connectors / Ethernet Connectors Long Body Rj-45 Plug g Cat.6 Shielded 8/
Modular Plug, Category 6, Long Body, Shielded, 8/8, with Strain Relief
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bag
MODULAR CONN, 8P8C, RJ45 PLUG, CAT6; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat6; IP Rating: -; Connector Mounting: Cable Mount; Co
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT6 / Mounting Type = Cable Mount / Orientation = Straight / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = IDC / Contact Material = Phosphor Bronze / Contact Plating = Gold / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 044-9150-021
  • 0449150021
  • 449150021