ROHM UMN11NTN

UMN11N Series 100 mA 80 V 150 mW Surface Mount Speed Switching Diode - UMD-6
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UMN11NTN.

IHS

Datasheet7 pages7 years ago

Farnell

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-3.96%

CAD Models

Download ROHM UMN11NTN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.175
Stock
4,506,285
1,239,472
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1.2 V
720 mV
Reverse Voltage (DC)
-
80 V
Average Rectified Current
100 mA
250 mA
Max Reverse Leakage Current
100 nA
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.07A, 70V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.07A, 70V V(RRM), Silicon
Diodes Inc.SDA004-7
Trans Voltage Suppressor Diode, 80V V(RWM), Unidirectional, 4 Element, Silicon
Diodes Inc.BAS16TW-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 6-Pin SOT-363 T/R
Diodes Inc.MMBD4148TW-7-F
MMBD4148TW Series 2 A 75 V 200 mW Fast Switching Diode Array - SOT-363
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of ROHM UMN11NTN provided by its distributors.

UMN11N Series 100 mA 80 V 150 mW Surface Mount Speed Switching Diode - UMD-6
Rectifier Diode, 4 Element, 0.1A, 80V V(RRM), Silicon
Rectifier Diode Switching 80V 0.3A 4ns 6-Pin UMD T/R
DIODE, 4 ARRAY, SOT-363; Diode Configuration: Dual Pair Common Cathode; Repetitive Reverse Voltage Vrrm Max: 80V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge
4 DIODE ARRAY SOT-363; Voltage, Vf Max:1.2V; Temperature, Tj Max:150°C; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SOT-363; No. of Pins:6; Current, If Max:300mA; Current, If Vf:100mA; Power, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMN11 N TN
  • UMN11N TN